896-052-558-202

Heilind Number:EDA896-052-558-202
Manufacturer:EDAC
Manufacturer Number:896-052-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-558-202

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows and 52 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. The 3A amperage, .125-inch pitch, and .2-inch row spacing make them ideal for high-speed data transfer. Operating seamlessly between -40 and 105°C, these connectors are perfect for industrial applications where temperature fluctuations are common. Their right-angle mount orientation saves space on your PCB, making them a versatile and efficient choice for your connectivity needs. Elevate your circuit board design with these reliable and high-performance card edge connectors.