896-052-558-203

Heilind Number:EDA896-052-558-203
Manufacturer:EDAC
Manufacturer Number:896-052-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-558-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable connectivity. With a double-row configuration and a total of 52 positions, they offer ample space for your electronic components. The right-angle mount orientation allows for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your PCB designs with these high-quality connectors.