896-052-558-204

Heilind Number:EDA896-052-558-204
Manufacturer:EDAC
Manufacturer Number:896-052-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-558-204

Detailed Description

Upgrade your high temperature PCB connections with these cutting-edge connectors. Designed for optimal performance at extreme temperatures, these connectors are a reliable solution for industrial applications. Featuring a sleek black finish, they not only offer high functionality but also add a touch of sophistication to your setup. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure safe and efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide a secure and stable connection. With 52 positions and a right-angle mount orientation, they are perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your high-performance PCB projects. Upgrade to these high temp card edge connectors today and experience the difference in connectivity.