896-052-558-208

Heilind Number:EDA896-052-558-208
Manufacturer:EDAC
Manufacturer Number:896-052-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliability in demanding environments. With two rows and a total of 52 positions, they offer ample connectivity options for your circuit boards. The right-angle mount orientation allows for seamless integration, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring robust and stable connections. Upgrade to our Card Edge Connectors today and experience superior quality and performance.