896-052-558-808

Heilind Number:EDA896-052-558-808
Manufacturer:EDAC
Manufacturer Number:896-052-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-558-808

Detailed Description

Enhance your high-temperature connectivity solutions with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With a sleek black finish and a right-angle mount orientation, they offer both functionality and aesthetics. Boasting a total of 52 positions across 2 rows, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Perfect for various industries requiring secure board-to-board connections, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these high-quality components.