896-052-559-201

Heilind Number:EDA896-052-559-201
Manufacturer:EDAC
Manufacturer Number:896-052-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and two rows for efficient signal transfer, they offer a total of 52 positions for seamless integration. Crafted with high-quality copper alloy contacts, they guarantee a steady amperage of 3 A. Whether for industrial or commercial use, their right-angle mount orientation and .2-inch row spacing make them versatile and easy to install. Perfect for applications in the PCB industry, these connectors provide a secure and stable connection for your board-to-board setups. Upgrade your connectivity solutions with these premium Card Edge Connectors.