896-052-559-202

Heilind Number:EDA896-052-559-202
Manufacturer:EDAC
Manufacturer Number:896-052-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-202

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. With a sleek black design, these connectors not only offer a stylish addition to your setup but also boast impressive functionality. Featuring a 52-position, dual-row configuration, they provide ample connectivity options for your circuit boards. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and reliability, even in harsh operating conditions. Crafted with precision, the Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Perfect for board-to-board applications, these connectors offer a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance consistency in diverse environments. Upgrade your PCB setup with these high-performance Card Edge Connectors.