896-052-559-203

Heilind Number:EDA896-052-559-203
Manufacturer:EDAC
Manufacturer Number:896-052-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-203

Detailed Description

Enhance your electronics with our high temperature Black Card Edge Connectors, designed for optimal performance in challenging environments. With a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer reliable power transmission. Featuring two rows with a total of 52 positions and a pitch of .125 inches, they ensure efficient connectivity on your PCB. The Copper Alloy contact material guarantees secure and stable connections, while the right angle mount orientation allows for versatile installation. Built to withstand extreme temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of applications in the electronics industry. Upgrade your systems with these high-quality connectors for seamless board-to-board connections.