896-052-559-207

Heilind Number:EDA896-052-559-207
Manufacturer:EDAC
Manufacturer Number:896-052-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double row layout and 52 positions, they offer ample connectivity for your circuitry. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Their right-angle mount orientation further enhances versatility, making them ideal for various PCB applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.