896-052-559-212

Heilind Number:EDA896-052-559-212
Manufacturer:EDAC
Manufacturer Number:896-052-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-212

Detailed Description

Enhance your high-temperature electronic connections with these reliable Card Edge Connectors in sleek black. Designed for optimal performance, they offer a seamless amperage of 3A and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 52 positions, they provide ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.