896-052-559-802

Heilind Number:EDA896-052-559-802
Manufacturer:EDAC
Manufacturer Number:896-052-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-802

Detailed Description

Enhance your high-temperature electronic projects with our Black High Temp Card Edge Connectors. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, these connectors deliver reliable performance in challenging environments. Featuring two rows and 52 positions, they offer ample connectivity for your PCB setups. The right-angle mount orientation and .125-inch pitch make for easy integration, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your design with these essential connectors.