896-052-559-804

Heilind Number:EDA896-052-559-804
Manufacturer:EDAC
Manufacturer Number:896-052-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With two rows and 52 positions, they offer ample connectivity options, while the right-angle mount orientation saves space and facilitates convenient installation. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Engineered for precision, these connectors have a pitch of .125 inches and a row spacing of .2 inches, meeting industry standards for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications, from telecommunications to industrial machinery. Upgrade your PCB setup with these high-performance connectors and experience seamless connectivity like never before.