896-052-559-808

Heilind Number:EDA896-052-559-808
Manufacturer:EDAC
Manufacturer Number:896-052-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-559-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power delivery for your devices. Featuring two rows of 52 positions each, these connectors provide ample connectivity options, while their copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Engineered for versatility, they offer a right-angle mount orientation, accommodating various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB design with our high-quality Card Edge Connectors.