896-052-560-201

Heilind Number:EDA896-052-560-201
Manufacturer:EDAC
Manufacturer Number:896-052-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable amperage of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of contacts made from Copper Alloy, they ensure secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 52 positions available for seamless integration. Featuring a convenient Right Angle mount orientation, they are versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic setup. Trust in our high-quality products to power your connections with confidence.