896-052-560-203

Heilind Number:EDA896-052-560-203
Manufacturer:EDAC
Manufacturer Number:896-052-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-203

Detailed Description

Designed for high-temperature applications, these Card Edge Connectors offer reliable connectivity in demanding environments. With a sleek black finish and a two-row configuration, they provide ample room for 52 positions, featuring copper alloy contacts for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB connection. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for a variety of industrial and electronic applications, maintaining performance and integrity under extreme conditions. Ideal for board-to-board PCB connections, they guarantee secure and seamless integration in your electronic designs.