896-052-560-204

Heilind Number:EDA896-052-560-204
Manufacturer:EDAC
Manufacturer Number:896-052-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-204

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows and 52 positions, they offer ample connectivity for your PCB needs. The contact material of Copper Alloy ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Trust in our connectors to deliver seamless board-to-board connectivity with ease.