896-052-560-208

Heilind Number:EDA896-052-560-208
Manufacturer:EDAC
Manufacturer Number:896-052-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliable performance under extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 52 positions each, they offer ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications where robust performance is essential. Their straight mount orientation and a pitch of .125 inches with row spacing of .2 inches make them easy to integrate into your PCB layout. Trust in our Card Edge Connectors to deliver seamless and secure board-to-board connections in even the most demanding environments.