896-052-560-212

Heilind Number:EDA896-052-560-212
Manufacturer:EDAC
Manufacturer Number:896-052-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-212

Detailed Description

Enhance the reliability of your high-temperature electronics with these black Card Edge Connectors. Designed for optimal performance, they feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability under extreme conditions. With a double row configuration and 52 positions, these connectors offer ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial applications. Maintain secure connections with a pitch of .125 inches and row spacing of .2 inches, while the straight mount orientation simplifies installation. Elevate your product's functionality with these high-quality connectors.