896-052-560-803

Heilind Number:EDA896-052-560-803
Manufacturer:EDAC
Manufacturer Number:896-052-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for industrial applications. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer superior durability. Featuring two rows of 52 positions each, these connectors ensure seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, even in high-stress conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are built to last. Whether you're in the aerospace, automotive, or telecommunications industry, our Card Edge Connectors are the perfect choice for your PCB connectivity needs. Stay ahead of the curve with our high-performance connectors.