896-052-560-804

Heilind Number:EDA896-052-560-804
Manufacturer:EDAC
Manufacturer Number:896-052-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a double-row configuration and a total of 52 positions, they offer ample connectivity options while ensuring reliable power delivery at a maximum amperage of 3 A. The contact material, made from durable Copper Alloy, guarantees long-lasting functionality, even in harsh operating conditions ranging from -40 to 105 °C. Featuring a pitch of .125 in and a row spacing of .2 in, these connectors facilitate seamless board-to-board connections with a straight mount orientation. Elevate your PCB assembly process with these high-performance connectors, ideal for a wide range of applications in the electronics industry.