896-052-560-807

Heilind Number:EDA896-052-560-807
Manufacturer:EDAC
Manufacturer Number:896-052-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-807

Detailed Description

Upgrade your connectivity with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they boast an amperage of 3 A and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. Featuring two rows and a total of 52 positions, these connectors ensure seamless board-to-board communication. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Trust in these connectors for efficient and stable interconnection in your projects.