896-052-560-812

Heilind Number:EDA896-052-560-812
Manufacturer:EDAC
Manufacturer Number:896-052-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-560-812

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer efficient power delivery at an amperage of 3A. The straight mount orientation and 52 positions make them ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and stable electrical connections. Upgrade your setup today with these high-quality components.