896-054-500-201

Heilind Number:EDA896-054-500-201
Manufacturer:EDAC
Manufacturer Number:896-054-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With two rows of copper alloy contacts, each rated for 3 A, they offer seamless power transmission. The .125-inch pitch and .2-inch row spacing accommodate 54 positions for efficient signal transfer. Perfect for straight mounting, they guarantee a secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Upgrade your board-to-board connections with this essential component.