896-054-520-207

Heilind Number:EDA896-054-520-207
Manufacturer:EDAC
Manufacturer Number:896-054-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The double-row configuration with 54 positions allows for efficient signal routing. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications. Their straight mount orientation and .125-inch pitch offer easy installation on your board. Upgrade your connectivity solutions with these high-quality connectors.