896-054-520-212

Heilind Number:EDA896-054-520-212
Manufacturer:EDAC
Manufacturer Number:896-054-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed to withstand extreme temperatures and deliver reliable performance. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer not just style but also safety. Featuring two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, they ensure efficient conductivity in your electronic assemblies. With 54 positions available, you have ample room for multiple connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for high-performance applications, these connectors are a must-have in your connectivity arsenal. Elevate your PCB designs with our cutting-edge Card Edge Connectors.