896-054-520-803

Heilind Number:EDA896-054-520-803
Manufacturer:EDAC
Manufacturer Number:896-054-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-520-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows of 54 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Suitable for a variety of applications, these connectors are rated for an operating temperature range of -40 to 105°C. Trust in their quality to meet your connectivity needs.