896-054-520-808

Heilind Number:EDA896-054-520-808
Manufacturer:EDAC
Manufacturer Number:896-054-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-520-808

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless conductivity for up to 54 positions. Their straight mount orientation and robust construction make them ideal for secure board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, our Card Edge Connectors are the perfect solution for your critical electronic applications. Upgrade to a higher standard of connectivity with this essential component.