896-054-520-812

Heilind Number:EDA896-054-520-812
Manufacturer:EDAC
Manufacturer Number:896-054-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-520-812

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and 54 positions, they offer ample connectivity options for your application. The contact material is a robust Copper Alloy, ensuring secure and efficient data transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Their straight mount orientation and .125-inch pitch make for easy installation on your PCB. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.