896-054-521-201

Heilind Number:EDA896-054-521-201
Manufacturer:EDAC
Manufacturer Number:896-054-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-201

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and reliability. With a low amperage of 3 A, they are perfect for various applications. The two-row design with a pitch of .125 in and row spacing of .2 in allows for efficient connectivity. Crafted with copper alloy contacts, these connectors ensure seamless data transmission. With 54 positions, they offer ample space for multiple connections. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Ideal for use in PCBs, these connectors are a must-have for any electronic setup.