896-054-521-208

Heilind Number:EDA896-054-521-208
Manufacturer:EDAC
Manufacturer Number:896-054-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-208

Detailed Description

Experience seamless connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a double row configuration and 54 positions, these connectors provide ample connectivity for your PCB setup. Engineered with precision, the copper alloy contacts guarantee reliable power transmission at a maximum amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal routing. Whether for industrial machinery or telecommunications systems, these connectors maintain stable operation in temperatures ranging from -40 to 105°C. Choose our Card Edge Connectors for a robust and dependable solution in your connectivity projects.