896-054-521-212

Heilind Number:EDA896-054-521-212
Manufacturer:EDAC
Manufacturer Number:896-054-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-212

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a double row configuration and a total of 54 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are ideal for high-temperature environments. Whether you're working on telecommunications, industrial machinery, or aerospace systems, these connectors provide the efficiency and performance you need. Trust in their straight mount orientation for easy installation and secure connections, making them a valuable addition to your electronic setups.