896-054-521-802

Heilind Number:EDA896-054-521-802
Manufacturer:EDAC
Manufacturer Number:896-054-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-802

Detailed Description

Enhance the reliability of your high-temperature applications with these black Card Edge Connectors. Designed for optimal performance, they offer a secure connection with a 3A amperage rating. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in demanding environments. With two rows and 54 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of PCB configurations, their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for any project requiring robust and high-performance connectivity.