896-054-521-803

Heilind Number:EDA896-054-521-803
Manufacturer:EDAC
Manufacturer Number:896-054-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-803

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a 2-row configuration with a total of 54 positions, ensuring seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and excellent performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Straight mount orientation for easy installation and secure connections. Elevate your connectivity with these essential components.