896-054-521-804

Heilind Number:EDA896-054-521-804
Manufacturer:EDAC
Manufacturer Number:896-054-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors ensure reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and fire resistance. Featuring two rows and a total of 54 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.