896-054-521-807

Heilind Number:EDA896-054-521-807
Manufacturer:EDAC
Manufacturer Number:896-054-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-807

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a 3A amperage capacity and copper alloy contact material, they provide efficient power transmission. The double-row design with 54 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and dependable performance in demanding environments. Elevate your circuit board connectivity with these quality Card Edge Connectors.