896-054-521-812

Heilind Number:EDA896-054-521-812
Manufacturer:EDAC
Manufacturer Number:896-054-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-521-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for secure and efficient PCB connections. Designed for optimal performance in demanding environments, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a 3A amperage rating and copper alloy contact material, they guarantee stable power transmission. Featuring two rows with a total of 54 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or telecommunications equipment, trust in our Card Edge Connectors for seamless and secure PCB connections.