896-054-522-201

Heilind Number:EDA896-054-522-201
Manufacturer:EDAC
Manufacturer Number:896-054-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-522-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they offer reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless board-to-board connections. Boasting 54 positions, these connectors are perfect for high-density applications. Their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industries. Trust in our Card Edge Connectors for efficient and secure PCB interconnectivity.