896-054-522-202

Heilind Number:EDA896-054-522-202
Manufacturer:EDAC
Manufacturer Number:896-054-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-522-202

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in demanding environments. With two rows and 54 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for industrial and commercial applications. Trust in their quality to deliver seamless and efficient board-to-board connections every time.