896-054-522-203

Heilind Number:EDA896-054-522-203
Manufacturer:EDAC
Manufacturer Number:896-054-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-522-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and feature housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 54 positions, they provide ample connectivity for your needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise board-to-board connections. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for seamless integration, making them an essential component for any project requiring high-quality connectivity solutions.