896-054-522-208

Heilind Number:EDA896-054-522-208
Manufacturer:EDAC
Manufacturer Number:896-054-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-522-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts, each crafted from durable Copper Alloy, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 54 positions cater to complex circuitry needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee stability under extreme conditions. Perfect for various applications, from industrial machinery to telecommunications equipment, these connectors provide a secure and efficient board-to-board connection solution. Upgrade your systems with our dependable Card Edge Connectors and experience enhanced performance.