896-054-522-212

Heilind Number:EDA896-054-522-212
Manufacturer:EDAC
Manufacturer Number:896-054-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-522-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A of amperage, you can count on seamless data transfer. Featuring a pitch of .125 inches and accommodating 54 positions, these connectors provide ample connectivity options for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance their versatility. Trust in our Card Edge Connectors to deliver consistent and high-quality connections for your projects.