896-054-526-201

Heilind Number:EDA896-054-526-201
Manufacturer:EDAC
Manufacturer Number:896-054-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a sleek black finish, they not only look sleek but also offer a reliable amperage of 3A. Featuring two rows and 54 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our high-quality connectors to deliver exceptional performance in all your board-to-board PCB connections.