896-054-526-202

Heilind Number:EDA896-054-526-202
Manufacturer:EDAC
Manufacturer Number:896-054-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-202

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3A, they ensure reliable power delivery in any application. The copper alloy contact material and dual-row design with 54 positions guarantee secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for board-to-board connections, these connectors offer a pitch of .125 inches and row spacing of .2 inches, ensuring precise alignment. Choose our straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors.