896-054-526-204

Heilind Number:EDA896-054-526-204
Manufacturer:EDAC
Manufacturer Number:896-054-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-204

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors feature a double-row layout and a total of 54 positions, offering ample connectivity options. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high temperature tolerance. Their .125-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Engineered for straight mount orientation, these connectors are a perfect choice for Board To Board PCB connections. Upgrade your connectivity solutions with our premium Card Edge Connectors.