896-054-526-207

Heilind Number:EDA896-054-526-207
Manufacturer:EDAC
Manufacturer Number:896-054-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-207

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a two-row configuration and a total of 54 positions, they offer ample connectivity options for your applications. The contact material is made of Copper Alloy, guaranteeing efficient and reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved during installation. Whether for industrial or commercial use, these connectors are a perfect choice thanks to their straight mount orientation and wide operating temperature range of -40 to 105°C. Upgrade your PCB connections with these high-performance components.