896-054-526-208

Heilind Number:EDA896-054-526-208
Manufacturer:EDAC
Manufacturer Number:896-054-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and feature copper alloy contacts for reliable conduction. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they ensure stable and efficient power transmission. The two-row design with 54 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for board-to-board PCB connections, these connectors guarantee seamless integration in various electronic applications. Choose our black Card Edge Connectors for high-quality, high-temperature connectivity solutions.