896-054-526-212

Heilind Number:EDA896-054-526-212
Manufacturer:EDAC
Manufacturer Number:896-054-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and two rows of 54 positions, these connectors offer seamless connectivity for your PCB projects. Made with UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, they ensure durability and reliability. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial, automotive, and aerospace applications. Upgrade your connectivity solutions with our cutting-edge Card Edge Connectors.