896-054-526-802

Heilind Number:EDA896-054-526-802
Manufacturer:EDAC
Manufacturer Number:896-054-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding conditions. With a 3A amperage rating, they provide efficient power transmission for various applications. The copper alloy contact material guarantees secure and stable connections, while the double-row design with 54 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic setups. Their .125-inch pitch and .2-inch row spacing, paired with a straight mount orientation, facilitate easy installation on PCBs. Trust in our Card Edge Connectors to deliver seamless connectivity and performance, meeting the highest standards of quality and reliability.