896-054-526-803

Heilind Number:EDA896-054-526-803
Manufacturer:EDAC
Manufacturer Number:896-054-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a dual-row configuration and a total of 54 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for demanding industrial applications. Upgrade your connectivity solutions today with our high-quality Card Edge Connectors.