896-054-526-804

Heilind Number:EDA896-054-526-804
Manufacturer:EDAC
Manufacturer Number:896-054-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-804

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer efficient signal transmission across 54 positions. Perfect for board-to-board PCB connections, these connectors ensure seamless communication even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your assembly with these high-performance connectors and experience uncompromised reliability.